Cart

SM30T39CAY

ST SM30T39CAY

image shown is a representation only

ST

TRANSIL AUTO BI 3,0KW 39V SMC
Supplier: STMicroelectronics
Matchcode: SM30T39CAY
Rutronik No.: DTRL9676
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4887 $
1,221.75 $

Prices

2,500 0.4887 $
5,000 0.4677 $
7,500 0.4328 $
10,000 0.3979 $

TRANSIL AUTO BI 3,0KW 39V SMC Description

Automotive 3000 W Transil™

Parameter

Package
SMC
PowerDissipati
3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
39 V
Automotive
AEC-Q(101)
Clamping voltag
58 V
Stand-off V Vwm
53.9 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?