Cart

SM30T28CAY

ST SM30T28CAY

image shown is a representation only

ST

TVS-DI. AUTO BI 3,0KW 28V SMC
Supplier: STMicroelectronics
Matchcode: SM30T28CAY
Rutronik No.: DTRL9866
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5078 $
1,269.50 $

Prices

2,500 0.5078 $
5,000 0.486 $
7,500 0.4498 $
10,000 0.4135 $

TVS-DI. AUTO BI 3,0KW 28V SMC Description

Automotive 3000 W Transil™

Parameter

Package
SMC
PowerDissipati
3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
28 V
Automotive
AEC-Q(101)
Clamping voltag
38.9 V
Stand-off V Vwm
24 V
Serie
SM30T
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?