Cart

SM30T12AY

ST SM30T12AY

image shown is a representation only

ST

TVS-DI. AUTO UNI 3,0KW 12V SMC
Supplier: STMicroelectronics
Matchcode: SM30T12AY
Rutronik No.: DTRL10407
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.43 $
1,075.00 $

Prices

2,500 0.43 $
5,000 0.4154 $
7,500 0.4062 $
10,000 0.3659 $

Parameter

Package
SMC
PowerDissipati
3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
12 V
Automotive
AEC-Q(101)
Clamping voltag
17 V
Stand-off V Vwm
10 V
Serie
SM30T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?