Cart

SM2T6V8A

ST SM2T6V8A

image shown is a representation only

ST

TVS-DI. UNI 0,2KW 6,8V DO216AA
Supplier: STMicroelectronics
Matchcode: SM2T6V8A
Rutronik No.: DTRL11098
Unit Pack: 12000
MOQ: 12000
package: DO216AA
Packaging: REEL
Topseller
On request
0.2089 $
2,506.80 $

Prices

12,000 0.2089 $
24,000 0.1999 $
36,000 0.185 $
48,000 0.1701 $

Parameter

Package
DO216AA
PowerDissipati
0.2 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
9.2 V
Stand-off V Vwm
5 V
Serie
SM2T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?