Cart

SM2T3V3A

ST SM2T3V3A

image shown is a representation only

ST

TVS-DIODE UNI 0,2KW 3V DO216AA
Supplier: STMicroelectronics
Matchcode: SM2T3V3A
Rutronik No.: DTRL10243
Unit Pack: 12000
MOQ: 12000
package: DO216AA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3941 $
4,729.20 $

Prices

12,000 0.3941 $
24,000 0.2897 $

TVS-DIODE UNI 0,2KW 3V DO216AA Description

Low voltage TRANSIL

Parameter

Package
DO216AA
PowerDissipati
0.2 kW
Application
UNIDIRECTI
Breakdown-V(BR)
3.6 V
Automotive
NO
Clamping voltag
6.8 V
Stand-off V Vwm
3.3 V
Serie
SM2T
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?