Cart

SM15T75AY

ST SM15T75AY

image shown is a representation only

ST

TRANSIL UNI 1,5KW 75V SMC
Supplier: STMicroelectronics
Matchcode: SM15T75AY
Rutronik No.: DTRL11182
Unit Pack: 2500
MOQ: 5000
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1916 $
958.00 $

Prices

5,000 0.1916 $
10,000 0.1873 $
15,000 0.1687 $

TRANSIL UNI 1,5KW 75V SMC Description

Automotive 1500 W Transil™

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
75 V
Automotive
AEC-Q(101)
Clamping voltag
103 V
Stand-off V Vwm
64 V
Serie
SM15T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?