Cart

SM15T6V8CA

ST SM15T6V8CA

image shown is a representation only

ST

TVS-DIODE BI 1,5KW 6,8V SMC
Supplier: STMicroelectronics
Matchcode: SM15T6V8CA
Rutronik No.: DTRL11364
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Topseller
In Stock
0.1551 $
387.75 $

Prices

2,500 0.1551 $
5,000 0.1485 $
7,500 0.1452 $
10,000 0.1374 $
15,000 0.1308 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
10.5 V
Stand-off V Vwm
5.8 V
Serie
SM15T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?