Cart

SM15T68CA

ST SM15T68CA

image shown is a representation only

ST

TVS-DIODE BI 1,5KW 68V SMC
Supplier: STMicroelectronics
Matchcode: SM15T68CA
Rutronik No.: DTRL11362
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Topseller
In Stock
0.1511 $
377.75 $

Prices

2,500 0.1511 $
5,000 0.1446 $
7,500 0.1414 $
15,000 0.1338 $
22,500 0.1273 $

TVS-DIODE BI 1,5KW 68V SMC Description

Transil Std 1500W

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
68 V
Automotive
NO
Clamping voltag
121 V
Stand-off V Vwm
58 V
Serie
SM15T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?