Cart

SM15T39CA

ST SM15T39CA

image shown is a representation only

ST

TVS-DIODE BI 1,5KW 39V SMC
Supplier: STMicroelectronics
Matchcode: SM15T39CA
Rutronik No.: DTRL7522
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3075 $
768.75 $

Prices

2,500 0.3075 $
5,000 0.286 $
7,500 0.2721 $
15,000 0.226 $

TVS-DIODE BI 1,5KW 39V SMC Description

Transil Std 1500W

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
39 V
Automotive
NO
Clamping voltag
53.9 V
Stand-off V Vwm
33.3 V
Serie
SM15T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?