Cart

SM15T39A

ST SM15T39A

image shown is a representation only

ST

TVS-DIODE UNI 1,5KW 39V SMC
Supplier: STMicroelectronics
Matchcode: SM15T39A
Rutronik No.: DTRL7523
Unit Pack: 2500
MOQ: 7500
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.156 $
1,170.00 $

Prices

7,500 0.156 $
15,000 0.14 $

TVS-DIODE UNI 1,5KW 39V SMC Description

Transil Std 1500W

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
39 V
Automotive
NO
Clamping voltag
53.9 V
Stand-off V Vwm
33.3 V
Serie
SM15T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?