Cart

SM15T36AY

ST SM15T36AY

image shown is a representation only

ST

TVS-DIO AUTO UNI 1,5KW 36V SMC
Supplier: STMicroelectronics
Matchcode: SM15T36AY
Rutronik No.: DTRL9827
Unit Pack: 2500
MOQ: 5000
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1884 $
942.00 $

Prices

5,000 0.1884 $
10,000 0.1842 $
15,000 0.1659 $

TVS-DIO AUTO UNI 1,5KW 36V SMC Description

Automotive 1500 W Transil™

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
36 V
Automotive
AEC-Q(101)
Clamping voltag
49.9 V
Stand-off V Vwm
30.8 V
Serie
SM15T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?