Cart

SM15T36A

ST SM15T36A

image shown is a representation only

ST

TVS-DIODE UNI 1,5KW 36V SMC
Supplier: STMicroelectronics
Matchcode: SM15T36A
Rutronik No.: DTRL11095
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Topseller
In Stock
0.1545 $
386.25 $

Prices

2,500 0.1545 $
5,000 0.1479 $
7,500 0.1446 $
10,000 0.1369 $
15,000 0.1302 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
36 V
Automotive
NO
Clamping voltag
49.9 V
Stand-off V Vwm
30.8 V
Serie
SM15T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?