Cart

SM15T33AY

ST SM15T33AY

image shown is a representation only

ST

TVS-DIODE UNI 1,5KW 33V SMC
Supplier: STMicroelectronics
Matchcode: SM15T33AY
Rutronik No.: DTRL11654
Unit Pack: 2500
MOQ: 7500
package: SMC
Packaging: REEL
On request
0.1864 $
1,398.00 $

Prices

7,500 0.1864 $
15,000 0.168 $

TVS-DIODE UNI 1,5KW 33V SMC Description

Automotive 1500 W Transil™

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
33 V
Automotive
AEC-Q(101)
Clamping voltag
45.7 V
Stand-off V Vwm
28.2 V
Serie
SM15T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?