Cart

SM15T33A

ST SM15T33A

image shown is a representation only

ST

TRANSIL UNI 1,5KW 33V SMC
Supplier: STMicroelectronics
Matchcode: SM15T33A
Rutronik No.: DTRL7531
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1844 $
461.00 $

Prices

2,500 0.1844 $
5,000 0.1614 $

TRANSIL UNI 1,5KW 33V SMC Description

Transil Std 1500W

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
45.7 V
Stand-off V Vwm
28.2 V
Serie
SM15T
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?