Cart

SM15T30CAY

ST SM15T30CAY

image shown is a representation only

ST

TVS-DI. AUTO BI 1,5KW 30V SMC
Supplier: STMicroelectronics
Matchcode: SM15T30CAY
Rutronik No.: DTRL9354
Unit Pack: 2500
MOQ: 5000
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3388 $
1,694.00 $

Prices

5,000 0.3388 $
10,000 0.3224 $
15,000 0.2677 $

TVS-DI. AUTO BI 1,5KW 30V SMC Description

Automotive 1500 W Transil™

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
30 V
Automotive
AEC-Q(101)
Clamping voltag
41.5 V
Stand-off V Vwm
25.6 V
Serie
SM15T
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?