Cart

SM15T30CA

ST SM15T30CA

image shown is a representation only

ST

TVS-DIODE BI 1,5KW 30V SMC
Supplier: STMicroelectronics
Matchcode: SM15T30CA
Rutronik No.: DTRL7565
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1913 $
478.25 $

Prices

2,500 0.1913 $
5,000 0.1831 $
7,500 0.179 $
15,000 0.1612 $

TVS-DIODE BI 1,5KW 30V SMC Description

Transil Std 1500W

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
30 V
Automotive
NO
Clamping voltag
41.5 V
Stand-off V Vwm
25.6 V
Serie
SM15T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?