Cart

SM15T24A

ST SM15T24A

image shown is a representation only

ST

TRANSIL UNI 1,5KW 24V SMC
Supplier: STMicroelectronics
Matchcode: SM15T24A
Rutronik No.: DTRL10439
Unit Pack: 2500
MOQ: 7500
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.209 $
1,567.50 $

TRANSIL UNI 1,5KW 24V SMC Description

Transil Std 1500W

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
24 V
Automotive
NO
Clamping voltag
33.2 V
Stand-off V Vwm
20.5 V
Serie
SM15T
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?