Cart

SM15T22A

ST SM15T22A

image shown is a representation only

ST

TRANSIL UNI 1,5KW 22V SMC
Supplier: STMicroelectronics
Matchcode: SM15T22A
Rutronik No.: DTRL6628
Unit Pack: 2500
MOQ: 7500
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.12 $
900.00 $

TRANSIL UNI 1,5KW 22V SMC Description

Transil Std 1500W

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
22 V
Automotive
NO
Clamping voltag
30.6 V
Stand-off V Vwm
18.8 V
Serie
SM15T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?