SM15T200CA

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: SM15T200CA
Rutronik No.: DTRL7607
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Best Choice
TVS-DIODE BI 1,5KW 200V SMC Description
Transil Std 1500W
Parameter
- Package
- SMC
- PowerDissipati
- 1.5 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 200 V
- Automotive
- NO
- Clamping voltag
- 274 V
- Stand-off V Vwm
- 171 V
- Serie
- SM15T
- Tolerance
- 5 %
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 99 weeks