Cart

SM15T200A

ST SM15T200A

image shown is a representation only

ST

TVS-DIODE UNI 1,5KW 200V SMC
Supplier: STMicroelectronics
Matchcode: SM15T200A
Rutronik No.: DTRL10883
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Topseller
On request
0.33 $
825.00 $

Prices

2,500 0.33 $
5,000 0.3028 $
7,500 0.2882 $
15,000 0.26 $
22,500 0.2394 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
274 V
Stand-off V Vwm
171 V
Serie
SM15T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?