Cart

SM15T18A

ST SM15T18A

image shown is a representation only

ST

TVS-DIODE UNI 1,5KW 18V SMC
Supplier: STMicroelectronics
Matchcode: SM15T18A
Rutronik No.: DTRL11093
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Topseller
In Stock
0.1451 $
362.75 $

Prices

2,500 0.1451 $
5,000 0.1388 $
7,500 0.1357 $
10,000 0.1285 $
15,000 0.1223 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
18 V
Automotive
NO
Clamping voltag
26.5 V
Stand-off V Vwm
14.5 V
Serie
SM15T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?