Cart

SM15T15CA

ST SM15T15CA

image shown is a representation only

ST

TVS-DIODE BI 1,5KW 15V SMC
Supplier: STMicroelectronics
Matchcode: SM15T15CA
Rutronik No.: DTRL7593
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2556 $
639.00 $

Prices

2,500 0.2556 $
5,000 0.2236 $

TVS-DIODE BI 1,5KW 15V SMC Description

Transil Std 1500W

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
15 V
Automotive
NO
Clamping voltag
21.2 V
Stand-off V Vwm
12.8 V
Serie
SM15T
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?