Cart

SM15T10CA

ST SM15T10CA

image shown is a representation only

ST

TVS-DIODE BI 1,5KW 10V SMC
Supplier: STMicroelectronics
Matchcode: SM15T10CA
Rutronik No.: DTRL11569
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Topseller
In Stock
0.3064 $
766.00 $

Prices

2,500 0.3064 $
5,000 0.285 $
7,500 0.2712 $
15,000 0.2451 $
22,500 0.2252 $

TVS-DIODE BI 1,5KW 10V SMC Description

Transil Std 1500W

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
10 V
Automotive
NO
Clamping voltag
14.5 V
Stand-off V Vwm
10 V
Serie
SM15T
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?