Cart

SG3525AP013TR

ST SG3525AP013TR

image shown is a representation only

ST

SMPS SO-16 SMD
Supplier: STMicroelectronics
Matchcode: SG3525AP013TR
Rutronik No.: ICPWM5767
Unit Pack: 2500
MOQ: 2500
package: SO-16
Packaging: REEL
Soon available
1.27 $
3,175.00 $

Prices

2,500 1.27 $
5,000 0.9025 $

SMPS SO-16 SMD Description

Voltage Mode PWM

Parameter

Type
SMPS
V(in) max
35 V
V(out)
5.1 V
I(out)
0.5 A
f(s)
500000 Hz
T(A) min
-55 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?