Cart

SG3525AN

ST SG3525AN

image shown is a representation only

ST

SMPS DIP-16 THT
Supplier: STMicroelectronics
Matchcode: SG3525AN
Rutronik No.: ICPWM5286
Unit Pack: 25
MOQ: 25
package: DIP-16
Packaging: TUBE
In Stock
1.24 $
31.00 $

Prices

25 1.24 $
50 0.9426 $
100 0.8807 $
125 0.8653 $
375 0.8421 $

SMPS DIP-16 THT Description

Voltage Mode PWM

Parameter

Type
SMPS
V(in) max
35 V
V(out)
5.1 V
I(out)
0.5 A
f(s)
500000 Hz
T(A) min
-55 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-16
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?