Cart

SERC816/TR

ST SERC816/TR

image shown is a representation only

ST

SERCOS INTERFACE CONTROLLER
Supplier: STMicroelectronics
Matchcode: SERC816/TR
Rutronik No.: ICTEL5009
Unit Pack: 500
MOQ: 500
package: QFP100
Packaging: REEL
On request
25.43 $
12,715.00 $

SERCOS INTERFACE CONTROLLER Description

SERCOS Interface controller

Parameter

Type
Ethernet
Mounting
SMD
Automotive
NO
Package
QFP100
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?