Cart

SERC816

ST SERC816

image shown is a representation only

ST

SERCOS INTERFACE CONTROLLER
Supplier: STMicroelectronics
Matchcode: SERC816
Rutronik No.: ICTEL4858
Unit Pack: 66
MOQ: 396
package: QFP100
Packaging: TRAY
On request
25.74 $
10,193.04 $

SERCOS INTERFACE CONTROLLER Description

SERCOS Interface controller

Parameter

Type
Ethernet
Mounting
SMD
Automotive
NO
Package
QFP100
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?