Cart

SEA05TR

ST SEA05TR

image shown is a representation only

ST

ADV.CONST.VOLTAGE/CURRENT CONT
Supplier: STMicroelectronics
Matchcode: SEA05TR
Rutronik No.: ICSPR8810
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3211 $
963.30 $

Prices

3,000 0.3211 $
6,000 0.2939 $
12,000 0.2885 $

ADV.CONST.VOLTAGE/CURRENT CONT Description

Advanced CV/CC secondary controller

Parameter

Mode
OPEN-DRAIN
Output Voltage
3,5-36 V
Output current
1.5 A
Input Voltage
36 V
Automotive
NO
Package
SOT23-6
Op.Temp R.min.
-40 °C
Quiescent curre
200 mA
Tolerance
0.5 %
Op.Temp R.max
150 °C
Reset threshold
0.5 V
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
SWITCH-REG
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?