SEA05LTR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: SEA05LTR
Rutronik No.: ICSPR9523
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
ADV.CONST.VOLTAGE/CURRENT CONT Description
Advanced constant voltage and constant current controller with very efficient LED pilot-lamp driver
Parameter
- Mode
- OPEN-DRAIN
- Output voltage
- 3,5-36 V
- Output current
- 1.5 A
- Input voltage
- 36 V
- Package
- SOT23-6
- Automotive
- NO
- Tolerance
- 0.5 %
- Reset threshold
- 0.5 V
- Overtemp.prot.
- YES
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- ABC-Code
- B
- Supplier Lead time
- 26 weeks