Cart

SD2942W

ST

RF N-CH MOSFET 40A 130V M244
Supplier: STMicroelectronics
Matchcode: SD2942W
Rutronik No.: THF5037
Unit Pack: 15
MOQ: 90
package: M244
Packaging: TUBE
On request
136.75 $
12,307.50 $

RF N-CH MOSFET 40A 130V M244 Description

350W - 50V HF/VHF DMOS PUSH-PULL TRANSISTOR

Parameter

Polarity
N-CHANNEL
U(cc) max
130 V
Frequency f
175 MHz
P(out)
350 W
Package
M244
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?