Cart

SCTW90N65G2V

ST

SiC-N 650V 20mOhm 90A HiP247
Supplier: STMicroelectronics
Matchcode: SCTW90N65G2V
Rutronik No.: TMOS1697
Unit Pack: 1
MOQ: 1
package: HiP247
Packaging: TUBE
In Stock
On request
On request

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
90 A
RDS(on)at 10V
20 mOhm
Package
HiP247
Q(g)
165 nC
P(tot)
390 W
R(thJC)
0.45 K/W
Logic level
NO
Automotive
NO
Technology
SiC
Mounting
THT
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?