Cart

SCTW100N65G2AG

ST

SiC-N 650V 20mOhm 100A HiP247
Supplier: STMicroelectronics
Matchcode: SCTW100N65G2AG
Rutronik No.: TMOS1462
Unit Pack: 1
MOQ: 1
package: HiP247
Packaging: TUBE
On request
On request
On request

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
100 A
Package
HiP247
Q(g)
215 nC
P(tot)
390 W
R(thJC)
0.45 K/W
Logic level
NO
Automotive
AEC-Q(100)
Technology
SiC-N
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?