Cart

SCTH70N120G2V

ST SCTH70N120G2V

image shown is a representation only

ST

SiC-N 650V 20mOhm 90A HiP247
Supplier: STMicroelectronics
Matchcode: SCTH70N120G2V
Rutronik No.: TMOS2254
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Configuartion
N-CH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?