Cart

SCT50N120

ST

SiC-N 1200V 69mOhm 65A HiP247
Supplier: STMicroelectronics
Matchcode: SCT50N120
Rutronik No.: TMOS1378
Unit Pack: 30
MOQ: 600
package: HiP247
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
31.78 $
19,068.00 $

Parameter

Configuartion
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
65 A
RDS(on)at 10V
69 mOhm
Package
HiP247
Q(g)
122 nC
P(tot)
318 W
R(thJC)
0.55 K/W
Logic level
NO
Automotive
NO
Technology
SiC
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?