Cart

SCT50N120-7

ST

SiC-N 1200V 69mOhm 65A H2PAK-7
Supplier: STMicroelectronics
Matchcode: SCT50N120-7
Rutronik No.: TMOS2203
Unit Pack: 1000
MOQ: 1000
package: H2PAK-7
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
24.47 $
24,470.00 $

Parameter

Configuartion
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
65 A
RDS(on)at 10V
69 mOhm
Package
H2PAK-7
Q(g)
122 nC
P(tot)
270 W
R(thJC)
0.55 K/W
Logic level
NO
Automotive
NO
Technology
SiC
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?