Cart

SCT1000N170

ST

SiC-N 1700V 6A 1500mOhm HiP247
Supplier: STMicroelectronics
Matchcode: SCT1000N170
Rutronik No.: TMOS1976
Unit Pack: 1
MOQ: 1
package: HiP247
Packaging: TUBE
On request
10.22 $
10.22 $

Prices

1 10.22 $
60 9.64 $
90 9.06 $
120 8.17 $
180 7.89 $

Parameter

Configuartion
N-CH
V(DS)
1700 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
1500 mOhm
Package
HiP247
Q(g)
14 nC
P(tot)
120 W
R(thJC)
1.46 K/W
Logic level
NO
Automotive
NO
Technology
SiC
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?