Cart

S2-LPQTR

ST S2-LPQTR

image shown is a representation only

ST

SPIRIT2 Sub-1GHz TRX USD
Supplier: STMicroelectronics
Matchcode: S2-LPQTR $
Rutronik No.: ISM1694
Unit Pack: 4000
MOQ: 4000
package: QFN24
Packaging: REEL
Soon available
2.11 $
8,440.00 $

Parameter

Frequency
sub 1 GHZ MHz
Function
TRX
Datarate
500 kbps
Operat.temp.
-40 +85 °C
Package
QFN24
Supply voltage
1.8 to 3.6 V
P(out)
16 dBm
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Low power
Y Y/N
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?