RX95HF-VMD5T

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: RX95HF-VMD5T LBE SAMPLES
Rutronik No.: ICRFID1428
Unit Pack: 1
MOQ: 1
package: VFQFPN32
Packaging: REEL
13,56 MHZ NFC Transceiver Tag Description
The RX95HF is an integrated transceiver IC for contactless applications.
The RX95HF embeds an Analog Front End to provide the 13.56 MHz Air Interface.
The RX95HF supports ISO/IEC 14443 Type A communication in Tag Emulation mode.
Parameter
- Type
- CHIP
- Oper.frequency
- 13,56 M Hz
- Phy.interface
- SPI
- Mode
- Emulation
- Supply voltage
- 2.7 to 5.5 V
- Oper.temp.
- -25 to +85 °C
- Storage temp.
- -25 to +85 °C
- Dimension(LxW)
- 5x5 mm
- Automotive
- NO
- Package
- VFQFPN32
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Supplier Lead time
- 10 weeks