Cart

RX95HF-VMD5T

ST RX95HF-VMD5T

image shown is a representation only

ST

13,56 MHZ NFC Transceiver Tag
Supplier: STMicroelectronics
Matchcode: RX95HF-VMD5T SAMPLES
Rutronik No.: ICRFID1382
Unit Pack: 1
MOQ: 3000
package: VFQFPN
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/14/2014
2.01 $
6,030.00 $
Article with this quantity is not orderable.

13,56 MHZ NFC Transceiver Tag Description

The RX95HF is an integrated transceiver IC for contactless applications. The RX95HF embeds an Analog Front End to provide the 13.56 MHz Air Interface. The RX95HF supports ISO/IEC 14443 Type A communication in Tag Emulation mode.

Parameter

Type
CHIP
Oper.frequency
13,56 M Hz
Phy.interface
SPI
Mode
Emulation
Supply voltage
-0.3 to 7 V
Oper.temp.
-25 to +85 °C
Storage temp.
-25 to +85 °C
Dimension(LxW)
5x5 mm
Automotive
NO
Package
VFQFPN
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Netherlands
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?