Cart

RHFPM4424LK1

ST

2xDriver 18V 4,5A FLAT-10
Supplier: STMicroelectronics
Matchcode: RHFPM4424LK1
Rutronik No.: ICGDRV1043
Unit Pack: 1
MOQ: 1
package: FLAT-10
Packaging: REEL
On request
On request
On request

Parameter

Application
2xDriver
Channels
4
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
SMD
T(j,max)
150 °C
t(on)
0.03 µS
t(off)
0.03 µS
Technology
CMOS
Automotive
NO
Package
FLAT-10
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?