Cart

RHFPM4424K1

ST

2xDriver 18V 4,5A FLAT-16
Supplier: STMicroelectronics
Matchcode: RHFPM4424K1
Rutronik No.: ICGDRV1044
Unit Pack: 1
MOQ: 1
package: FLAT-16
Packaging: REEL
On request
On request
On request

Parameter

Application
2x Driver
Channels
4
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
SMD
T(j,max)
150 °C
t(on)
0.03 µS
t(off)
0.03 µS
Technology
CMOS
Automotive
NO
Package
FLAT-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?