Cart

RBO40-40G-TR

ST RBO40-40G-TR

image shown is a representation only

ST

LOAD DUMP PROTECTION D2PAK
Supplier: STMicroelectronics
Matchcode: RBO40-40G-TR
Rutronik No.: DTRL7919
Unit Pack: 1
MOQ: 1000
package: D2PAK
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
1.84 $
1,840.00 $

Prices

1,000 1.84 $
2,000 1.73 $
3,000 1.55 $

LOAD DUMP PROTECTION D2PAK Description

REVERSED BATTERY AND OVERVOLTAGE PROTECTION CIRCUIT (RBO)

Parameter

Package
D2PAK
PowerDissipati
1.5 kW
Breakdown-V(BR)
24 V
Automotive
NO
Clamping voltag
40 V
Stand-off V Vwm
20 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?