Cart

PWD13F60

ST PWD13F60

image shown is a representation only

ST

H-Br 8A 600V VFQFN10x13 SMD
Supplier: STMicroelectronics
Matchcode: PWD13F60
Rutronik No.: ICMOT5331
Unit Pack: 136
MOQ: 136
package: VFQFPN10
Packaging: TUBE
In Stock
4.44 $
603.84 $

Prices

136 4.44 $
272 4.17 $
408 4.11 $
544 3.79 $

Parameter

Type
H-Br
U(min)
3.3 V
U(max)
5.5 V
Automotive
NO
Package
VFQFPN10
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
U(B)
600 V
R(DS)(on)
320 mOhm
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?