Cart

POWERSTEP01TR

ST

H-bridge StepDrV 8Ch 10A VFQFPN
Supplier: STMicroelectronics
Matchcode: POWERSTEP01TR
Rutronik No.: ICMOT5137
Unit Pack: 2500
MOQ: 2500
package: QFPN 11x14
Packaging: REEL
Soon available
6.65 $
16,625.00 $

Parameter

Type
SOC_Chip
I(out)
10 A
U(max)
85 V
Automotive
NO
Package
QFPN 11x14
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
Ports
2x full Hb
Input voltage
7.5 V
R(DS)(on)
16 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?