Cart

PM8841D

ST PM8841D

image shown is a representation only

ST

2xDriver 18V 0,8A SOT23-5
Supplier: STMicroelectronics
Matchcode: PM8841D
Rutronik No.: ICGDRV1007
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.5935 $
1,780.50 $

Prices

3,000 0.5935 $
6,000 0.557 $
9,000 0.5387 $

Parameter

Application
2xDRIVER
Channels
1
V(op,min)
10 V
V(op,max)
18 V
Mounting
SMD
T(j,min)
-40 °C
T(j,max)
150 °C
V(in,min)
-0,3 V
V(in,max)
5.5 V
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?