Cart

PM8834TR

ST PM8834TR

image shown is a representation only

ST

DC-DC 18V 0.5A D SO-8 SMD
Supplier: STMicroelectronics
Matchcode: PM8834TR
Rutronik No.: ICPWM6772
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.46 $
3,650.00 $

DC-DC 18V 0.5A D SO-8 SMD Description

4 A dual low side MOSFET driver

Parameter

Type
MosFETDr
V(in) max
18 V
I(out)
4 A
T(A) min
-40 °C
T(A) max
105 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?