Cart

PM8805TR

ST PM8805TR

image shown is a representation only

ST

IEEE802.3bt PoE PWM VPQFPN-43L
Supplier: STMicroelectronics
Matchcode: PM8805TR
Rutronik No.: ICPWM8396
Unit Pack: 1000
MOQ: 1000
package: VFQFPN-43L
Packaging: REEL
On request
On request
On request

Parameter

Type
IEEE
V(in) max
100 V
I(out)
1 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
VFQFPN-43L
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?