Cart

PM8804TR

ST PM8804TR

image shown is a representation only

ST

PWM Current Mode Cont VFQFPN16
Supplier: STMicroelectronics
Matchcode: PM8804TR
Rutronik No.: ICPWM8541
Unit Pack: 1
MOQ: 1
package: VFQFPN-16
Packaging: REEL
In Stock
1.17 $
1.17 $

Parameter

Type
PWM
V(in) max
75 V
I(out)
1 A
T(A) min
-40 °C
f(s)
1000000 Hz
T(A) max
85 °C
Automotive
NO
Package
VFQFPN-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?