Cart

PM6641TR

ST PM6641TR

image shown is a representation only

ST

DC-DC 5.5V 1.5A D QFN-48 SMD
Supplier: STMicroelectronics
Matchcode: PM6641TR
Rutronik No.: ICPWM5985
Unit Pack: 2500
MOQ: 2500
package: QFN-48
Packaging: REEL
In Stock
2.75 $
6,875.00 $

DC-DC 5.5V 1.5A D QFN-48 SMD Description

Monolithic VR for Chipset and DDR2/3 Supply for Ultra-Mobile PC (UMPC) Applications

Parameter

Type
BUCK
V(in) max
5.5 V
V(out)
5.5 V
I(out)
1.5 A
T(A) min
-40 °C
f(s)
750000 Hz
T(A) max
125 °C
Automotive
NO
Package
QFN-48
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?