Cart

PKC-136RL

ST PKC-136RL

image shown is a representation only

ST

TRISIL MOSFET PROTECTION 160V
Supplier: STMicroelectronics
Matchcode: PKC-136RL
Rutronik No.: DTRL11483
Unit Pack: 6000
MOQ: 6000
package: DO15
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3271 $
1,962.60 $

Prices

6,000 0.3271 $
12,000 0.3061 $
18,000 0.2757 $

TRISIL MOSFET PROTECTION 160V Description

PEAK CLAMP

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
160 V
Automotive
NO
Serie
PCK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?